Part Details for 2205520-1 by TE Connectivity
Overview of 2205520-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021822-05520T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Unshrouded Stacking header, 21 contacts |
Price & Stock for 2205520-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2205520-1
|
Heilind Electronics | CA MICRO-MATCH MOW-MOW 10POS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2205520-1
|
Interstate Connecting Components | CA MICRO-MATCH MOW-MOW 10POS | 0 |
|
Buy Now |