Part Details for 2206060001 by Standex-Meder Electronics
Overview of 2206060001 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2206060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015, Through Hole Mount RoHS: Compliant |
1958 In Stock |
|
$0.9820 / $1.5160 | Buy Now |
DISTI #
MK06-6-B
|
TTI | Proximity Sensors 1 Form A SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9200 / $1.1700 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015, Through Hole Mount RoHS: Compliant |
1958 In Stock |
|
$0.9820 / $1.5160 | Buy Now |
Part Details for 2206060001
2206060001 CAD Models
2206060001 Part Data Attributes
|
2206060001
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2206060001
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 17.24 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |