Part Details for 2206080002 by Standex-Meder Electronics
Overview of 2206080002 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2206080002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1520 (22.32mm Long), Through Hole Mount RoHS: Compliant | 0 |
|
$0.9690 / $1.4970 | Buy Now |
DISTI #
MK06-8-C
|
TTI | Proximity Sensors 1 Form A SIL AT 1520 22.32mm long RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9800 / $1.1500 | Buy Now |
Part Details for 2206080002
2206080002 CAD Models
2206080002 Part Data Attributes
|
2206080002
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2206080002
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 22.32 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |