Part Details for 2206247 (ALTERNATE: 2206247) by RS Pro
Overview of 2206247 (ALTERNATE: 2206247) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2206247 (ALTERNATE: 2206247)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73204258
|
RS | Natural Cable Tie Nylon 66 Self-Extinguishing 150mm x 3.6mm w/Adhesive Mount | RS PRO 2206247 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Package | 6 |
|
$14.6000 | Buy Now |