Part Details for 2207 by VISATON GmbH & Co KG
Overview of 2207 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2207CUK#TRPBF | Analog Devices | 16-B, 105Msps ADC | |
LTC2207CUK-14#PBF | Analog Devices | 14-B, 105Msps ADC | |
LTC2207IUK-14#TRPBF | Analog Devices | 14-B, 105Msps ADC |
Price & Stock for 2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4906
|
Newark | Speaker, 2W, 20Khz, 8Ohm, Transducer Function:Speaker, Power Rating Rms:2W, Impedance:8Ohm, Sensitivity (Db):-, Resonant Frequency:-, Frequency Response Min:150Hz, Frequency Response Max:20Khz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Visaton 2207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$13.0900 / $19.5300 | Buy Now |
DISTI #
2056-2207-ND
|
DigiKey | FRWS 4 ND 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$9.7250 / $18.8700 | Buy Now |
DISTI #
243-FRWS4ND-8OHM
|
Mouser Electronics | Speakers & Transducers 4cm (1.6") full-range, speaker with coated paper membrane and black metal basket RoHS: Compliant | 332 |
|
$9.8300 / $15.1600 | Buy Now |
DISTI #
VS-FRWS-4-ND
|
TME | Loudspeaker, miniature,full-range,general purpose, 2W, 8Ω Min Qty: 1 | 29 |
|
$13.4900 / $19.8800 | Buy Now |