There are no models available for this part yet.
Overview of 2208277-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2208277-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2208277-3-ND
|
DigiKey | 60POS MQS REC SEALED Min Qty: 1728 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5586 | Buy Now | |
DISTI #
2208277-3
|
Avnet Americas | AMP2208277-3 - Bulk (Alt: 2208277-3) Min Qty: 1728 Package Multiple: 144 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4774 / $5.0551 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1728 Package Multiple: 144 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.3600 | Buy Now | ||
DISTI #
AMP2208277-3
|
Heilind Electronics | 60POS MQS REC SEALED | Americas - 0 in Stock |
|
$5.3100 | Buy Now | |
Onlinecomponents.com | 60POS MQS REC SEALED RoHS: Compliant | 0 |
|
$4.6200 / $13.0000 | Buy Now | ||
DISTI #
AMP2208277-3
|
Interstate Connecting Components | 60POS MQS REC SEALED | 0 |
|
$5.3100 | Buy Now | |
DISTI #
2208277-3
|
Avnet Abacus | AMP2208277-3 (Alt: 2208277-3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
LCSC | Automobile Connectors ROHS | 1 |
|
$5.0004 / $6.5945 | Buy Now | ||
Master Electronics | 60POS MQS REC SEALED RoHS: Compliant | 0 |
|
$4.6200 / $13.0000 | Buy Now |
CAD Models for 2208277-3 by TE Connectivity
Part Data Attributes for 2208277-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.118 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
15 A
|
Terminal Pitch
|
2.5 mm
|