Part Details for 2208304-3 by TE Connectivity
Overview of 2208304-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2208304-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2208304-3-ND
|
DigiKey | 8POS,MQS,REC HSG,WITH SB,ASSY Min Qty: 2000 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1180 | Buy Now |
DISTI #
2208304-3
|
Avnet Americas | 8POS,MQS,REC HSG,WITH SB,ASSY - Bulk (Alt: 2208304-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0802 / $2.3486 | Buy Now |
DISTI #
571-2208304-3
|
Mouser Electronics | Automotive Connectors 8POS,MQS,REC HSG,WITH SB,ASSY RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.0300 | Buy Now |
DISTI #
AMP2208304-3
|
Heilind Electronics | 8POS,MQS,REC HSG,WITH SB,ASSY | Americas - 0 in Stock |
|
$2.4671 / $2.5039 | Buy Now |
|
Onlinecomponents.com | 8POS,MQS,REC HSG,WITH SB,ASSY RoHS: Compliant | 0 |
|
$2.0800 / $5.7000 | Buy Now |
DISTI #
AMP2208304-3
|
Interstate Connecting Components | 8POS,MQS,REC HSG,WITH SB,ASSY | 0 |
|
$2.4671 / $2.5039 | Buy Now |
|
Master Electronics | 8POS,MQS,REC HSG,WITH SB,ASSY RoHS: Compliant | 0 |
|
$2.0800 / $5.7000 | Buy Now |
Part Details for 2208304-3
2208304-3 CAD Models
2208304-3 Part Data Attributes
|
2208304-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208304-3
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.744 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.87 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |