-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6POS,NANOMQS,REC HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3237
|
Newark | Automotive Housing, Rcpt, 6Pos, 3A Rohs Compliant: Yes |Te Connectivity 2208338-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7980 |
|
$0.4910 / $0.7040 | Buy Now |
DISTI #
17-2208338-1-ND
|
DigiKey | 6POS,NANOMQS,REC HSG,CODA Min Qty: 1 Lead time: 16 Weeks Container: Box |
6480 In Stock |
|
$0.3641 / $0.7800 | Buy Now |
DISTI #
2208338-1
|
Avnet Americas | Conn Housing RCP 6 POS 1.8mm ST Cable Mount Box/Carton - Bulk (Alt: 2208338-1) Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3029 / $0.3317 | Buy Now |
DISTI #
571-2208338-1
|
Mouser Electronics | Automotive Connectors 6POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 12967 |
|
$0.3150 / $0.7700 | Buy Now |
DISTI #
74908815
|
RS | Mini Connector, 6 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2208338-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2900 | Buy Now |
DISTI #
AMP2208338-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3464 / $0.3588 | Buy Now | |
|
Onlinecomponents.com | 6POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.2984 / $0.6249 | Buy Now |
DISTI #
2208338-1
|
TTI | Automotive Connectors 6POS,NANOMQS,REC HSG,CODA Min Qty: 8000 Package Multiple: 8000 Container: Each |
Americas - 8000 In Stock |
|
$0.3060 | Buy Now |
DISTI #
AMP2208338-1
|
Interstate Connecting Components | 0 |
|
$0.3464 / $0.3588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2208338-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208338-1
TE Connectivity
6POS,NANOMQS,REC HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.648 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.456 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 1.8 mm |