-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10POS,NANOMQS,REC HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3238
|
Newark | Automotive Housing, Rcpt, 10Pos, 3A Rohs Compliant: Yes |Te Connectivity 2208339-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3980 |
|
$0.4600 / $0.7400 | Buy Now |
DISTI #
50AH3782
|
Newark | 10Pos, nanomqs, rec Hsg, coda Rohs Compliant: Yes |Te Connectivity 2208339-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
17-2208339-1-ND
|
DigiKey | 10POS,NANOMQS,REC HSG,CODA Min Qty: 5000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
DISTI #
2208339-1
|
Avnet Americas | Conn Housing RCP 10 POS 1.8mm ST Cable Mount Box/Carton - Bulk (Alt: 2208339-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $0.4436 | Buy Now |
DISTI #
571-2208339-1
|
Mouser Electronics | Automotive Connectors 10POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.4310 / $0.4540 | Order Now |
DISTI #
74908816
|
RS | Mini Connector, 10 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2208339-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3880 | Buy Now |
DISTI #
AMP2208339-1
|
Heilind Electronics | 10POS,NANOMQS,REC HSG,CODA | Americas - 0 in Stock |
|
$0.4254 / $0.4798 | Buy Now |
|
Onlinecomponents.com | 10POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.3990 / $0.8357 | Buy Now |
DISTI #
2208339-1
|
TTI | Automotive Connectors 10POS,NANOMQS,REC HSG,CODA Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.4830 / $0.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2208339-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208339-1
TE Connectivity
10POS,NANOMQS,REC HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.648 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.597 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 1.8 mm |