Part Details for 2209.0/100 by Altech Corporation
Overview of 2209.0/100 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2209.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078410
|
RS | Ferrule 12 AWG HI-4/26 0.71 in. 1.02 in. 0.71 in. L x 0.13 in. Dia. Gray | Altech Corp 2209.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$17.5600 / $24.3900 | Buy Now |