Part Details for 2209570001 by Molex
Overview of 2209570001 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2209570001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7135
|
Newark | Mod Connector, R/A, Spe Jack, 2P2C, Tht, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 2209570001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$7.4800 / $11.1800 | Buy Now |
DISTI #
86AK7136
|
Newark | Mod Connector, R/A, Spe Jack, 2P2C, Tht, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 2209570001 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
900-2209570001CT-ND
|
DigiKey | T1 INDUSTRIAL ANGLED JACK AH IP2 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8078 / $11.4300 | Buy Now |
DISTI #
2209570001
|
Avnet Americas | T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, Right-Angle, IP20 - Tape and Reel (Alt: 2209570001) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL220957-0001
|
Heilind Electronics | 2209570001 T1 Industrial angled jack AH I | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
220957-0001
|
TTI | I/O Connectors T1 Industrial angled jack AH IP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$8.2000 / $8.3600 | Buy Now |
DISTI #
2209570001
|
Avnet Abacus | T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, Right-Angle, IP20 (Alt: 2209570001) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810630688
|
Chip1Stop | Rectangular Cable Assemblies | 400 |
|
$4.7370 / $5.7550 | Buy Now |