Part Details for 220F44D1C by ATI Electronique & Interconnecxions
Overview of 220F44D1C by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F44D1C
220F44D1C CAD Models
220F44D1C Part Data Attributes:
|
220F44D1C
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F44D1C
ATI Electronique & Interconnecxions
Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for 220F44D1C
This table gives cross-reference parts and alternative options found for 220F44D1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F44D1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-44-2-S0-1 | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 220F44D1C vs 8614-10-44-2-S0-1 |
65043-102LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 220F44D1C vs 65043-102LF |
90142-1044 | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | 220F44D1C vs 90142-1044 |
M80-4E14442F1 | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | 220F44D1C vs M80-4E14442F1 |
222C44M16 | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 220F44D1C vs 222C44M16 |
1-187483-2 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 220F44D1C vs 1-187483-2 |
8614-10-44-2XO-0 | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 220F44D1C vs 8614-10-44-2XO-0 |
1-187483-2 | 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 220F44D1C vs 1-187483-2 |
65043-131LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 220F44D1C vs 65043-131LF |
220F44C1C | Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220F44D1C vs 220F44C1C |