220F48D10
ATI Electronique & Interconnecxions
Description: Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT

Overview of 220F48D10 by ATI Electronique & Interconnecxions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 220F48D10 by ATI Electronique & Interconnecxions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 220F48D10 by ATI Electronique & Interconnecxions

220F48D10
ATI Electronique & Interconnecxions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ATI-INTERCO
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
POLARIZED, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
48
Want to compare parts?
  1. 220F48D10
    ATI Electronique & Interconnecxions
    Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 220F48D10

This table gives cross-reference parts and alternative options found for 220F48D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F48D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-10-48-2-S0-1 Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal Amphenol FCi 220F48D10 vs 8614-10-48-2-S0-1
90142-1048 Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal Molex 220F48D10 vs 90142-1048
90142-0048 Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal Molex 220F48D10 vs 90142-0048
220F48C1B Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 220F48D10 vs 220F48C1B
8614-10-48-2XO-0 Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal Amphenol FCi 220F48D10 vs 8614-10-48-2XO-0
5-87977-5 48 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP TE's AMP 220F48D10 vs 5-87977-5
220F48D1AP Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 220F48D10 vs 220F48D1AP
8614-10-48-2-SO-2LF Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 220F48D10 vs 8614-10-48-2-SO-2LF
6-87631-0 48 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP TE's AMP 220F48D10 vs 6-87631-0
65043-042LF Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 220F48D10 vs 65043-042LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220F48D10 by ATI Electronique & Interconnecxions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220F48D10 by ATI Electronique & Interconnecxions

Select Manufacturer
Which Manufacturer of 220F48D10 would you like to use for your alert(s)?
  • Please alert me when 220F48D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220F48D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220F48D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220F48D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220F48D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220F48D10 by ATI Electronique & Interconnecxions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: