Part Details for 220M22Y8QZ by ATI Electronique & Interconnecxions
Overview of 220M22Y8QZ by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220M22Y8QZ
220M22Y8QZ CAD Models
220M22Y8QZ Part Data Attributes
|
220M22Y8QZ
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220M22Y8QZ
ATI Electronique & Interconnecxions
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 220M22Y8QZ
This table gives cross-reference parts and alternative options found for 220M22Y8QZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220M22Y8QZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B22B-KRWMK | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 220M22Y8QZ vs B22B-KRWMK |
2-1470213-2 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 220M22Y8QZ vs 2-1470213-2 |
220M22Y6Y | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220M22Y8QZ vs 220M22Y6Y |
90309-622 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 220M22Y8QZ vs 90309-622 |
86964-118 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 220M22Y8QZ vs 86964-118 |
B22B-PADSS-1F | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 220M22Y8QZ vs B22B-PADSS-1F |
G825022201 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 220M22Y8QZ vs G825022201 |
TSH-111-04-LM-D | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 220M22Y8QZ vs TSH-111-04-LM-D |
91733-222 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 220M22Y8QZ vs 91733-222 |
86964-616LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 220M22Y8QZ vs 86964-616LF |