Part Details for 220KD07J-FTB by YAGEO Corporation
Overview of 220KD07J-FTB by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 220KD07J-FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-220KD07J-FTB-ND
|
DigiKey | MOV DISC 7MM 22V 0.5KA BOX Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
220KD07J-FTB
|
Avnet Americas | Metal Oxide Varistor 22V 10% 0.5KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 220KD07J-FTB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-220KD07J-FTB
|
Mouser Electronics | Varistors 22V 0.5KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0400 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0309 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 22V 500A 14VAC 18VDC THT | 0 |
|
$0.0554 / $0.0676 | RFQ |
Part Details for 220KD07J-FTB
220KD07J-FTB CAD Models
220KD07J-FTB Part Data Attributes
|
220KD07J-FTB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
220KD07J-FTB
YAGEO Corporation
Varistor, 2.4J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 18 V |