Part Details for 220KD14J-P10TR by BrightKing Inc
Overview of 220KD14J-P10TR by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2240IUP-10#TRPBF | Analog Devices | 10-B, 170Msps ADC | |
LTC2240CUP-10#TRPBF | Analog Devices | 10-B, 170Msps ADC | |
LTC2242IUP-10#TRPBF | Analog Devices | 10-B, 250Msps ADC |
Part Details for 220KD14J-P10TR
220KD14J-P10TR CAD Models
220KD14J-P10TR Part Data Attributes
|
220KD14J-P10TR
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
220KD14J-P10TR
BrightKing Inc
Varistor, 18V, 8J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |