There are no models available for this part yet.
Overview of 220KD20-FP7.5TR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 220KD20-FP7.5TR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-220KD20-FP7.5TR-ND
|
DigiKey | MOV DISC 20MM 22V 2KA Min Qty: 400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3751 | Buy Now | |
DISTI #
220KD20-FP7.5TR
|
Avnet Americas | Metal Oxide Varistor 22V 10% 2KA 20mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 220KD20-FP7.5TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-220KD20-FP7.5TR
|
Mouser Electronics | Varistors 22V 2KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2410 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.2190 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 22V 2KA 14VAC 18VDC THT | 0 |
|
$0.3603 / $0.4143 | RFQ |
CAD Models for 220KD20-FP7.5TR by YAGEO Corporation
Part Data Attributes for 220KD20-FP7.5TR by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
14 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
23 mm
|
Package Length
|
23 mm
|
Package Style
|
Radial
|
Package Width
|
4.4 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Reference Standard
|
CSA, UL, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
SURGE PROTECTION
|
Working Voltage
|
18 V
|