Part Details for 220KD20 by Micro Commercial Components
Overview of 220KD20 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for 220KD20
220KD20 CAD Models
220KD20 Part Data Attributes
|
220KD20
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
220KD20
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 18V, 16J, THROUGH HOLE MOUNT, RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for 220KD20
This table gives cross-reference parts and alternative options found for 220KD20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220KD20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6523ZOV140RA13 | Varistor, 18V, 16J, Through Hole Mount | Maida Development Company | 220KD20 vs D6523ZOV140RA13 |
D6593ZOV140RA13 | Varistor, 18V, 16J, Through Hole Mount | Maida Development Company | 220KD20 vs D6593ZOV140RA13 |
D65D3ZOV140RA13 | Varistor, 18V, 16J, Through Hole Mount | Maida Development Company | 220KD20 vs D65D3ZOV140RA13 |
D6594ZOV140RA13 | Varistor, 18V, 16J, Through Hole Mount | Maida Development Company | 220KD20 vs D6594ZOV140RA13 |
ERZV20D220 | Varistor | Panasonic Electronic Components | 220KD20 vs ERZV20D220 |
D6510ZOV140RA13 | Varistor, 18V, 16J, Through Hole Mount | Maida Development Company | 220KD20 vs D6510ZOV140RA13 |
70.1481.T2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | 220KD20 vs 70.1481.T2 |
0070.1481.T2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 16J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | 220KD20 vs 0070.1481.T2 |
ERZV20V220 | Varistor, 18V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 220KD20 vs ERZV20V220 |
D86836-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 220KD20 vs D86836-000 |