There are no models available for this part yet.
Overview of 220MXG2200MEFCSN35X55 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 220MXG2200MEFCSN35X55 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3380-ND
|
DigiKey | CAP ALUM 2200UF 20% 220V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
92 In Stock |
|
$7.1199 / $13.0100 | Buy Now | |
DISTI #
232-G2200MEFCSN35X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.7000 / $7.5700 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 220VDC - 35mm dia x 55mm - -40 to 105°C RoHS: Compliant | 0 |
|
$6.0200 / $12.5100 | Buy Now |
CAD Models for 220MXG2200MEFCSN35X55 by Rubycon Corporation
Part Data Attributes for 220MXG2200MEFCSN35X55 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.0871 mA
|
Length
|
55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
220 V
|
Ripple Current
|
3670 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 220MXG2200MEFCSN35X55
This table gives cross-reference parts and alternative options found for 220MXG2200MEFCSN35X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220MXG2200MEFCSN35X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW222M220V35X55LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 220MXG2200MEFCSN35X55 vs NRLPW222M220V35X55LF |