Part Details for 2210 E-2RS1KTN9/C3 by SKF
Overview of 2210 E-2RS1KTN9/C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-104MXB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 2210 E-2RS1KTN9/C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73234482
|
RS | SABB-SELF ALIGNING BALL BEARING | SKF 2210 E-2RS1KTN9/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$372.3200 | RFQ |