2210-S211-P1M3-H111-4A
E-T-A
Description: 1 Pole(s), 4A, 277VAC, 65VDC, Panel Mount,

Overview of 2210-S211-P1M3-H111-4A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-211XJLC Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS
0805CS-211XGLC Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS
0805CS-211XGEC Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free

Price & Stock for 2210-S211-P1M3-H111-4A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 2210-S211-P1M3-H111-4A-ND
DigiKey CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $243.9100
$243.9100 Buy Now
DISTI # 457-10S211P1M3H1114A
Mouser Electronics Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A RoHS: Compliant 0
  • 1 $211.5600
  • 5 $205.0500
  • 10 $192.0000
  • 25 $187.7900
$187.7900 / $211.5600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $168.7700
  • 3 $166.2300
  • 5 $163.7400
  • 10 $161.2800
  • 25 $157.1300
$157.1300 / $168.7700 Buy Now
DISTI # 000000000005656590
Sager Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A Min Qty: 1 0
  • 1 $207.8400
  • 9 $187.7300
  • 17 $179.0600
  • 43 $173.7200
  • 86 $168.6800
  • 172 $163.9300
$163.9300 / $207.8400 Buy Now

CAD Models for 2210-S211-P1M3-H111-4A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2210-S211-P1M3-H111-4A by E-T-A

2210-S211-P1M3-H111-4A
E-T-A
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Body Breadth
12.5 mm
Body Height
68 mm
Body Length or Diameter
50 mm
Circuit Function
TRIP FREE
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT; IP00; IP30
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Rated Breaking Capacity
5000 A
Rated Current
4 A
Rated Voltage(AC)
277 V
Rated Voltage(DC)
65 V
Reference Standard
CQC; CSA; DNVGL; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. 2210-S211-P1M3-H111-4A
    E-T-A
    1 Pole(s), 4A, 277VAC, 65VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2210-S211-P1M3-H111-4A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2210-S211-P1M3-H111-4A by E-T-A

Select Manufacturer
Which Manufacturer of 2210-S211-P1M3-H111-4A would you like to use for your alert(s)?
  • Please alert me when 2210-S211-P1M3-H111-4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2210-S211-P1M3-H111-4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2210-S211-P1M3-H111-4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2210-S211-P1M3-H111-4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2210-S211-P1M3-H111-4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2210-S211-P1M3-H111-4A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: