There are no models available for this part yet.
Overview of 2210-S211-P1T1-Z141-0.3A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-211XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-211XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805CS-211XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for 2210-S211-P1T1-Z141-0.3A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2210-S211-P1T1-Z141-0.3A-ND
|
DigiKey | CIR BRK THERM 300MA 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3900 | Buy Now | |
DISTI #
457-0S211P1T1Z14103A
|
Mouser Electronics | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 0.3A RoHS: Compliant | 0 |
|
$41.9600 / $47.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9100 / $41.8100 | Buy Now | ||
DISTI #
000000000005950408
|
Sager | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 0.3A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |
CAD Models for 2210-S211-P1T1-Z141-0.3A by E-T-A
Part Data Attributes for 2210-S211-P1T1-Z141-0.3A by E-T-A
2210-S211-P1T1-Z141-0.3A
E-T-A
|
|
---|---|
Samacsys Manufacturer
|
E-T-A
|
Want to compare parts?
-
2210-S211-P1T1-Z141-0.3AE-T-AVS
-