Part Details for 2210-S211-P1T1-Z141-1.5A by E-T-A
Overview of 2210-S211-P1T1-Z141-1.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-S211-P1T1-Z141-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S211-P1T1-Z141-1.5A-ND
|
DigiKey | CIR BRKR THERM 1.5A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4300 | Buy Now |
DISTI #
457-0S211P1T1Z14115A
|
Mouser Electronics | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A RoHS: Compliant | 0 |
|
$43.2600 / $51.4000 | Order Now |
DISTI #
75087800
|
RS | 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A | E-T-A Circuit Protection and Control 2210-S211-P1T1-Z141-1.5A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.2900 / $42.6900 | Buy Now | |
DISTI #
000000000005950413
|
Sager | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |
Part Details for 2210-S211-P1T1-Z141-1.5A
2210-S211-P1T1-Z141-1.5A CAD Models
2210-S211-P1T1-Z141-1.5A Part Data Attributes:
|
2210-S211-P1T1-Z141-1.5A
E-T-A
Buy Now
|
Compare Parts:
2210-S211-P1T1-Z141-1.5A
E-T-A
|
Samacsys Manufacturer | E-T-A |