Part Details for 2210-S221-P1F2-H0-12A by E-T-A
Overview of 2210-S221-P1F2-H0-12A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-221XJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-221TGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 |
Price & Stock for 2210-S221-P1F2-H0-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S221-P1F2-H0-12A-ND
|
DigiKey | CIR BRKR 12A 480VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.6800 | Buy Now |
DISTI #
457-210S221P1F2H012A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1F2-Z141-12A | 0 |
|
$190.6900 / $198.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.3200 / $172.8400 | Buy Now |
DISTI #
000000000003468472
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1F2-Z141-12A Min Qty: 1 | 0 |
|
$170.4100 / $216.0500 | Buy Now |