Part Details for 2210-S221-P1F2-Z241-0.2A by E-T-A
Overview of 2210-S221-P1F2-Z241-0.2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2210-S221-P1F2-Z241-0.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S221-P1F2-Z241-0.2A-ND
|
DigiKey | CIR BRK THERM 200MA 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2900 | Buy Now |
DISTI #
457-221P1F2Z24102
|
Mouser Electronics | Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, F2, 1NC AUX INT and ON, 0.2A RoHS: Compliant | 0 |
|
$65.8300 / $75.9600 | Order Now |
DISTI #
71478241
|
RS | Circuit Breaker Toggle Thermal-Mag Fast-Acting Aux Contact QC 2P 277/480VAC 0.2A | E-T-A Circuit Protection and Control 2210-S221-P1F2-Z241-0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3200 / $72.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8100 / $71.7200 | Buy Now |
DISTI #
000000000005605852
|
Sager | Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, F2, 1NC AUX INT and ON, 0.2A Min Qty: 1 | 0 |
|
$57.3800 / $72.7500 | Buy Now |
Part Details for 2210-S221-P1F2-Z241-0.2A
2210-S221-P1F2-Z241-0.2A CAD Models
2210-S221-P1F2-Z241-0.2A Part Data Attributes
|
2210-S221-P1F2-Z241-0.2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-S221-P1F2-Z241-0.2A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 25 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |