Part Details for 2210-S221-P1M1-H0-20A by E-T-A
Overview of 2210-S221-P1M1-H0-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-S221-P1M1-H0-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S221-P1M1-H0-20A-ND
|
DigiKey | CIR BRKR 20A 480VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.9600 | Buy Now |
DISTI #
457-210S221P1M1H020A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-20A | 1 |
|
$191.2500 / $219.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$163.3400 / $175.4400 | Buy Now |
DISTI #
000000000003785493
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-20A Min Qty: 1 | 0 |
|
$170.4100 / $216.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$163.3400 / $175.4400 | Buy Now |
Part Details for 2210-S221-P1M1-H0-20A
2210-S221-P1M1-H0-20A CAD Models
2210-S221-P1M1-H0-20A Part Data Attributes:
|
2210-S221-P1M1-H0-20A
E-T-A
Buy Now
|
Compare Parts:
2210-S221-P1M1-H0-20A
E-T-A
|
Samacsys Manufacturer | E-T-A |