There are no models available for this part yet.
Overview of 2210-T210-K0F2-H131-3A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-10 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2210-T210-K0F2-H131-3A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2210-T210-K0F2-H131-3A-ND
|
DigiKey | CIR BRK THRM-MAG 3A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3900 | Buy Now | |
DISTI #
457-10K0F2H1313
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 3A RoHS: Compliant | 0 |
|
$44.8600 / $51.4300 | Order Now | |
DISTI #
71487368
|
RS | Circuit Breaker Toggle Thermal-Mag Fast-Act Aux Contacts Screw 1P 277/480VAC 3A | E-T-A Circuit Protection and Control 2210-T210-K0F2-H131-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1800 / $58.9700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2900 / $42.6900 | Buy Now | ||
DISTI #
000000000005605990
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 3A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |
CAD Models for 2210-T210-K0F2-H131-3A by E-T-A
Part Data Attributes for 2210-T210-K0F2-H131-3A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 2500 A
|
Body Breadth
|
12.5 mm
|
Body Height
|
3.09 mm
|
Body Length or Diameter
|
45 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
400 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CSA; GL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|