Part Details for 2210-T220-K0M1-H1A1-2A by E-T-A
Overview of 2210-T220-K0M1-H1A1-2A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-20-12L | Coilcraft Inc | General Purpose Inductor, 20uH, 1 Element, ROHS COMPLIANT | |
1008CT-220XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 2210-T220-K0M1-H1A1-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-10T220K0M1H1A12A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H131-2A | 0 |
|
$125.2400 / $146.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.1600 / $139.4900 | Buy Now |
DISTI #
000000000005656696
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H131-2A | 0 |
|
Buy Now |