Part Details for 2210-T220-K0M1-H221-25A by E-T-A
Overview of 2210-T220-K0M1-H221-25A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-T220-K0M1-H221-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T220-K0M1-H221-25A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.8700 | Buy Now |
DISTI #
457-0T220K0M1H22125A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-25A RoHS: Compliant | 0 |
|
$139.0400 / $162.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.1600 / $139.4900 | Buy Now |
DISTI #
000000000005656706
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-25A Min Qty: 1 | 0 |
|
$119.5400 / $151.5500 | Buy Now |
Part Details for 2210-T220-K0M1-H221-25A
2210-T220-K0M1-H221-25A CAD Models
2210-T220-K0M1-H221-25A Part Data Attributes:
|
2210-T220-K0M1-H221-25A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T220-K0M1-H221-25A
E-T-A
2 POLE(S), 25A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 25 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 800 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |