Part Details for 2210-T220-K0M1-H231-0.5A by E-T-A
Overview of 2210-T220-K0M1-H231-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-20-12L | Coilcraft Inc | General Purpose Inductor, 20uH, 1 Element, ROHS COMPLIANT | |
1008CT-220XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 2210-T220-K0M1-H231-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T220-K0M1-H231-0.5A-ND
|
DigiKey | CIR BRK THERM 500MA 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7000 | Buy Now |
DISTI #
457-20K0M1H23105
|
Mouser Electronics | Circuit Breakers 1077, 2P, DM, 480VAC/65VDC, M1, 1NC AUX, 0.5A RoHS: Compliant | 0 |
|
$65.6200 / $76.0700 | Order Now |
DISTI #
71487412
|
RS | Circuit Breaker Toggle Therm-Mag Std Delay Aux Contacts Screw 2P 277/480VAC 0.5A | E-T-A Circuit Protection and Control 2210-T220-K0M1-H231-0.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3200 / $72.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8100 / $71.7200 | Buy Now |
DISTI #
000000000005606059
|
Sager | Circuit Breakers 1077, 2P, DM, 480VAC/65VDC, M1, 1NC AUX, 0.5A Min Qty: 1 | 0 |
|
$57.3800 / $72.7500 | Buy Now |
Part Details for 2210-T220-K0M1-H231-0.5A
2210-T220-K0M1-H231-0.5A CAD Models
2210-T220-K0M1-H231-0.5A Part Data Attributes
|
2210-T220-K0M1-H231-0.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T220-K0M1-H231-0.5A
E-T-A
2 POLE(S), 0.5A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 25 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |