There are no models available for this part yet.
Overview of 2210-T230-K0T1-H0-16A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 2210-T230-K0T1-H0-16A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2210-T230-K0T1-H0-16A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.9100 | Buy Now | |
DISTI #
457-210T230K0T1H016A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-16A | 0 |
|
$136.8000 / $151.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.1600 / $139.4900 | Buy Now | ||
DISTI #
000000000005656733
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-16A Min Qty: 1 | 0 |
|
$119.5400 / $151.5500 | Buy Now |