Part Details for 2210-T230-K0T1-H231-0.2A by E-T-A
Overview of 2210-T230-K0T1-H231-0.2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-T230-K0T1-H231-0.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T230-K0T1-H231-0.2A-ND
|
DigiKey | CIR BRK THERM 200MA 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.6100 | Buy Now |
DISTI #
457-30K0T1H23102
|
Mouser Electronics | Circuit Breakers 1077, 3P, DM, 480VAC/65VDC,T1, 1NC AUX, 0.2A RoHS: Compliant | 0 |
|
$93.8400 / $104.9000 | Order Now |
DISTI #
71478813
|
RS | Circuit Breaker Toggle Thermal-Mag Delayed Therm Aux Contacts 3P 277/480VAC 0.2A | E-T-A Circuit Protection and Control 2210-T230-K0T1-H231-0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0100 / $105.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.0600 / $96.4400 | Buy Now |
DISTI #
000000000005606137
|
Sager | Circuit Breakers 1077, 3P, DM, 480VAC/65VDC,T1, 1NC AUX, 0.2A Min Qty: 1 | 0 |
|
$82.6500 / $104.7900 | Buy Now |
Part Details for 2210-T230-K0T1-H231-0.2A
2210-T230-K0T1-H231-0.2A CAD Models
2210-T230-K0T1-H231-0.2A Part Data Attributes:
|
2210-T230-K0T1-H231-0.2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T230-K0T1-H231-0.2A
E-T-A
3 POLE(S), 0.2A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 37.5 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |