Part Details for 22104 by Vicor Corporation
Overview of 22104 by Vicor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 22104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1586-ND
|
DigiKey | SURFMATE MICRO OUTPUT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
396 In Stock |
|
$49.7500 / $70.0900 | Buy Now |
DISTI #
22104
|
Avnet Americas | Socket for VI-800/VI-900 Series SurfMates Micro-Size DC to DC Module - Boxed Product (Development Kits) (Alt: 22104) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-22104
|
Mouser Electronics | Isolated DC/DC Converters - SMD SURFMATE MICRO OUTPUT RoHS: Compliant | 0 |
|
$47.7600 / $70.0900 | Order Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
22104
|
Avnet Americas | Socket for VI-800/VI-900 Series SurfMates Micro-Size DC to DC Module - Boxed Product (Development Kits) (Alt: 22104) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
22104
|
Avnet Abacus | Socket for VI-800/VI-900 Series SurfMates Micro-Size DC to DC Module (Alt: 22104) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 22104
22104 CAD Models
22104 Part Data Attributes:
|
22104
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
22104
Vicor Corporation
IC Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |