Part Details for 221046 (ALTERNATE: 221046) by RS Pro
Overview of 221046 (ALTERNATE: 221046) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221046 (ALTERNATE: 221046)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70799571
|
RS | Battery Rechargeable NiMH 1.2Ah 2/3 A 1.2V 3mA Discharge Standard Terminal | RS PRO 221046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 16 |
|
$2.1700 / $2.7200 | Buy Now |