Part Details for 2211-8SQ by Techspray
Overview of 2211-8SQ by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211-8SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6530
|
Newark | Solder Mask, Bottle, 8Fl.oz, Coating Type:Solder Mask, Coating Applications:Pcbs, Coating Colour:Pink, Product Range:-, Dispensing Method:Bottle, Volume:8Fl.oz (Us), Weight:8Oz, Colour:Pink Rohs Compliant: Yes |Techspray 2211-8SQ (Alternate Part Number: 738888106261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$19.3100 | Buy Now |
DISTI #
80Y5036
|
Newark | Solder Mask, Peelable, Wondermask, 8 Oz, Coating Type:Solder Mask, Coating Applications:Electronic Assemblies, Pcbs, Dispensing Method:Bottle, Coating Colour:Pink, Weight:8Oz, Product Range:-, Svhc:No Svhc (12-Jan-2017), Rohs Compliant: Yes |Techspray 2211-8SQ (Alternate Part Number: 738888106261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$15.8200 / $17.2300 | Buy Now |
DISTI #
1873-1109-ND
|
DigiKey | WONDERMASK P PEELABLE SOLDER MAS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
851 In Stock |
|
$18.7500 | Buy Now |
DISTI #
577-2211-8SQ
|
Mouser Electronics | Chemicals WONDERMASK P 8 OZ TUBE RoHS: Compliant | 266 |
|
$19.3100 | Buy Now |
DISTI #
70207174
|
RS | Chemical, Coating, Solder Mask, Bottle, Wt 8Oz., Non-Corrosive, 2211 Series | TechSpray 2211-8SQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 183 |
|
$17.2500 / $18.7500 | Buy Now |
|
Onlinecomponents.com | Solder Mask, Bottle 28000cP to 30000cP |
70 In Stock |
|
$16.5600 / $21.9200 | Buy Now |
DISTI #
67553519
|
Verical | Solder Mask, Bottle 28000cP to 30000cP Min Qty: 3 Package Multiple: 1 | Americas - 70 |
|
$28.8421 | Buy Now |
DISTI #
2501338
|
Farnell | SOLDER MASK, PEELABLE, WONDERMASK, 8 OZ RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 922 |
|
$10.5297 / $11.5028 | Buy Now |
|
Master Electronics | Solder Mask, Bottle 28000cP to 30000cP |
70 In Stock |
|
$16.5600 / $21.9200 | Buy Now |
DISTI #
754CH118
|
Techni-Tool, Inc. | Techspray 2211-8SQ Peelable Solder Mask, WonderMASK, Water Soluble, Non-Ammoniated, Low Odor, Nonflammable, 8 oz. | 117 |
|
$19.3100 | Buy Now |
Part Details for 2211-8SQ
2211-8SQ CAD Models
2211-8SQ Part Data Attributes
|
2211-8SQ
Techspray
Buy Now
|
Compare Parts:
2211-8SQ
Techspray
|
Samacsys Manufacturer | Techspray |