-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT, COMMERIAL SMA PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24684-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$19.0824 / $24.3500 | Buy Now |
DISTI #
221117-2
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz Crimp ST Cable Mount Gold - Bulk (Alt: 221117-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3754 / $18.5026 | Buy Now |
DISTI #
571-2211172
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG, BRASS, CRIMP RoHS: Not Compliant | 101 |
|
$24.1300 | Buy Now |
DISTI #
V99:2348_11888965
|
Arrow Electronics | 221117-2 TE Connectivity RF Connectors SMA 0Hz to 18GHz 50Ohm Crimp Cable Mount PL Gold - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1844 | Americas - 19 |
|
$13.4020 | Buy Now |
DISTI #
AMP221117-2
|
Heilind Electronics | KIT, COMMERIAL SMA PLUG ASSY | Americas - 0 in Stock |
|
$19.1618 / $19.4478 | Buy Now |
|
Onlinecomponents.com | KIT, COMMERIAL SMA PLUG ASSY |
201 In Stock |
|
$0 | Buy Now |
DISTI #
32441153
|
Verical | 221117-2 TE Connectivity RF Connectors SMA 0Hz to 18GHz 50Ohm Crimp Cable Mount PL Gold - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 19 |
|
$13.4020 | Buy Now |
|
Quest Components | 221117-2 | 19 |
|
$18.6053 | Buy Now |
|
Quest Components | 221117-2 | 4 |
|
$18.6053 | Buy Now |
|
Quest Components | 221117-2 | 1 |
|
$12.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221117-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221117-2
TE Connectivity
KIT, COMMERIAL SMA PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U; RG 188A/U; RG 316/U | |
Body Length | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188A, RG 316, RG 188, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 221117-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221117-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051651-1 | 2031 5005 02 | TE Connectivity | 221117-2 vs 1051651-1 |
875-9-3 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 221117-2 vs 875-9-3 |
901-9511-3SF | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Amphenol Corporation | 221117-2 vs 901-9511-3SF |
2831-7341-02 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | MACOM | 221117-2 vs 2831-7341-02 |
901-9511-3SFC | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 221117-2 vs 901-9511-3SFC |
901-9511-1SFC | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 221117-2 vs 901-9511-1SFC |
2031-5006-02 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | 221117-2 vs 2031-5006-02 |
2031-5005-02 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 221117-2 vs 2031-5005-02 |
1-225532-0 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 221117-2 vs 1-225532-0 |
901-9511-12SF | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 221117-2 vs 901-9511-12SF |