Part Details for 22112142 by Molex
Overview of 22112142 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-112142400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
54122-112142500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Price & Stock for 22112142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022112142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112142) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.7030 | Buy Now |
DISTI #
22112142
|
Avnet Abacus | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 22112142) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805700682
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 4000 |
|
$0.9530 / $0.9680 | Buy Now |
DISTI #
C1S549808239945
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 1550 |
|
$1.4870 / $1.7800 | Buy Now |