-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8837
|
Newark | Plug,commercial Bnc |Amp Te Connectivity 221128-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.1400 | Buy Now |
DISTI #
90F2389
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity 221128-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PLUG,COMMERCIAL BNC RoHS: Compliant |
2193 In Stock |
|
$3.3300 / $5.7500 | Buy Now |
DISTI #
20403992
|
Verical | Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 18 Package Multiple: 1 | Americas - 1456 |
|
$3.3900 / $3.6700 | Buy Now |
DISTI #
65672311
|
Verical | Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 18 Package Multiple: 1 | Americas - 720 |
|
$3.6700 | Buy Now |
DISTI #
66420601
|
Verical | Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 10 Package Multiple: 5 Date Code: 1806 | Americas - 20 |
|
$6.5540 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Bristol Electronics | 552 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 43 |
|
$3.5663 / $7.1325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221128-1
TE Connectivity
PLUG,COMMERCIAL BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58B/U; RG 58C/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 58C, RG 58A, RG 58B, RG 58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |