-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1146
|
Newark | Rf/Coaxial Connector, Body Plating:Nickel, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No, Size:1.250 In Rohs Compliant: No |Amp Te Connectivity 221185-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PLUG,75 OHM,COML BNC RoHS: Compliant |
1000 Partner Stock |
|
$4.4000 / $7.2200 | Buy Now |
DISTI #
11592000
|
Verical | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton Min Qty: 12 Package Multiple: 1 | Americas - 1000 |
|
$5.1300 / $5.5400 | Buy Now |
|
Quest Components | 320 |
|
$2.4070 / $3.9033 | Buy Now | |
DISTI #
221185-5
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | PLUG,75 OHM,COML BNC RoHS: Compliant |
1000 Partner Stock |
|
$4.4000 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221185-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221185-5
TE Connectivity
PLUG,75 OHM,COML BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-221182-0 | |
Body Depth | 1.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 8281 BELDEN 9231, BELDEN 8281F | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |