-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4834
|
Newark | Plug 75 Ohm Commercial Bnc |Amp Te Connectivity 221185-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PLUG,75 OHM,COMMERCIAL BNC RoHS: Compliant |
669 Partner Stock |
|
$3.9200 / $8.7400 | Buy Now |
DISTI #
29495433
|
Verical | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton Min Qty: 20 Package Multiple: 1 | Americas - 669 |
|
$3.0200 / $3.2100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | CONN PLUG BNC 75 OHM DUAL CRIMP | 120 |
|
$2.3088 / $3.7440 | Buy Now |
|
Quest Components | CONN PLUG BNC 75 OHM DUAL CRIMP | 180 |
|
$2.8479 / $4.6182 | Buy Now |
|
Quest Components | CONN PLUG BNC 75 OHM DUAL CRIMP | 1092 |
|
$3.6225 / $7.2450 | Buy Now |
|
Quest Components | CONN PLUG BNC 75 OHM DUAL CRIMP | 248 |
|
$3.9848 / $7.2450 | Buy Now |
|
Quest Components | CONN PLUG BNC 75 OHM DUAL CRIMP | 80 |
|
$4.4678 / $7.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221185-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221185-8
TE Connectivity
PLUG,75 OHM,COMMERCIAL BNC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179/U; RG 179A/U; RG 179B/U; RG 187/U; RG 187A/U | |
Body Depth | 1.14 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |