Part Details for 221204 (ALTERNATE: 221204 CX 100) by Lapp Group
Overview of 221204 (ALTERNATE: 221204 CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221204 (ALTERNATE: 221204 CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383945
|
RS | Tray Cable, 4 Conductor, 12AWG, Unshielded, 100ft, Thermoplastic, Tray II Series | Lapp Group 221204 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 11 |
|
$348.5100 | Buy Now |