Part Details for 22122000 by Phoenix Mecano
Overview of 22122000 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-22122000
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 100mm, Mini-Polyglas Min Qty: 1 | 0 |
|
$157.1300 / $209.5000 | RFQ |