There are no models available for this part yet.
Overview of 221263-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-126303500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch |
Price & Stock for 221263-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
221263-1-ND
|
DigiKey | PLUG,SERIES HN Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.0524 | Buy Now | |
DISTI #
221263-1
|
Avnet Americas | PLUG,SERIES HN - Bulk (Alt: 221263-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$200.4584 / $241.2296 | Buy Now | |
DISTI #
571-221263-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG,SERIES HN RoHS: Not Compliant | 0 |
|
$223.0500 | Order Now | |
DISTI #
AMP221263-1
|
Heilind Electronics | PLUG,SERIES HN | Americas - 0 in Stock |
|
$249.8236 | Buy Now | |
Onlinecomponents.com | 0 |
|
$215.3200 / $631.9500 | Buy Now | |||
DISTI #
AMP221263-1
|
Interstate Connecting Components | PLUG,SERIES HN | 0 |
|
$249.8236 | Buy Now | |
DISTI #
221263-1
|
Avnet Abacus | (Alt: 221263-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$215.3200 / $631.9500 | Buy Now |