Part Details for 2212BR-02G by SPC Multicomp
Overview of 2212BR-02G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4221-2BRIZ | Analog Devices | 1/2 Bridge Drv Iso Logic Input | |
ADUM4221-2BRIZ-RL | Analog Devices | 1/2 Bridge Drv Iso Logic Input |
Price & Stock for 2212BR-02G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6757
|
Newark | Board-Board Connector Socket, 2 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:2212Br, Gender:Receptacle Rohs Compliant: Yes |Multicomp Pro 2212BR-02G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.0190 | Buy Now |
DISTI #
62158005
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 2632 Package Multiple: 1 | Americas - 4500 |
|
$0.0269 | Buy Now |
Part Details for 2212BR-02G
2212BR-02G CAD Models
2212BR-02G Part Data Attributes
|
2212BR-02G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2212BR-02G
SPC Multicomp
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |