Part Details for 2212BR-03G by SPC Multicomp
Overview of 2212BR-03G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4221-2BRIZ | Analog Devices | 1/2 Bridge Drv Iso Logic Input | |
ADUM4221-2BRIZ-RL | Analog Devices | 1/2 Bridge Drv Iso Logic Input |
Price & Stock for 2212BR-03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6758
|
Newark | Socket, Pcb, Right Angle, 1 Row, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:2212Br Series Rohs Compliant: Yes |Multicomp Pro 2212BR-03G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 894 |
|
$0.2470 / $0.4490 | Buy Now |
|
Quest Components | 240 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for 2212BR-03G
2212BR-03G CAD Models
2212BR-03G Part Data Attributes
|
2212BR-03G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2212BR-03G
SPC Multicomp
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 2212BR-03G
This table gives cross-reference parts and alternative options found for 2212BR-03G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212BR-03G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-44-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 2212BR-03G vs 801-44-003-20-001000 |
801-43-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 2212BR-03G vs 801-43-003-20-001000 |
801-99-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | 2212BR-03G vs 801-99-003-20-001000 |
PS-3SD-S4T1-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | 2212BR-03G vs PS-3SD-S4T1-2 |
399-83-103-10-003101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 2212BR-03G vs 399-83-103-10-003101 |
517.220.003.003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 2212BR-03G vs 517.220.003.003 |
M20-9890327 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | 2212BR-03G vs M20-9890327 |
801-93-003-20-001 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 2212BR-03G vs 801-93-003-20-001 |