-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 2 Contact(s), Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8668
|
Newark | Connector, Rj45, Plug, 1Port, 8P2C, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P2C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Leds:Without Led Rohs Compliant: Yes |Amp Te Connectivity 2213145-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 | Buy Now |
DISTI #
76AC4839
|
Newark | Pivot Power Rj45 Assembly |Amp Te Connectivity 2213145-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
A116128-ND
|
DigiKey | CONN MOD PLUG 8P2C UNSHIELDED Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1538 In Stock |
|
$5.0073 / $7.7400 | Buy Now |
DISTI #
2213145-1
|
Avnet Americas | PIVOT POWER RJ45 ASSEMBLY - Bulk (Alt: 2213145-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$4.1858 | Buy Now |
DISTI #
571-2213145-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P PIVOT POWER RJ45 ORANGE/CL NA VERSION RoHS: Compliant | 148 |
|
$4.8600 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Box | 0Box |
|
$4.1400 | Buy Now |
DISTI #
AMP2213145-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.1708 | Buy Now | |
|
Onlinecomponents.com | Pivot Power RJ45 Assembly RoHS: Compliant |
1000 In Stock |
|
$4.7300 / $6.8500 | Buy Now |
DISTI #
2213145-1
|
TTI | Modular Connectors / Ethernet Connectors 8P PIVOT POWER RJ45 ORANGE/CL NA VERSION Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.6700 | Buy Now |
DISTI #
AMP2213145-1
|
Interstate Connecting Components | 0 |
|
$5.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213145-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213145-1
TE Connectivity
Telecom and Datacom Connector, 2 Contact(s), Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |