-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4840
|
Newark | Lighting Connectors 2P 3A 400V 1.0Mm Itb Cardedge |Amp Te Connectivity 2213188-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $0.9060 | Buy Now |
DISTI #
A116135CT-ND
|
DigiKey | CONN SSL RCPT 2POS 3.3MM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1228 In Stock |
|
$0.5955 / $1.8600 | Buy Now |
DISTI #
571-2213188-2
|
Mouser Electronics | Lighting Connectors 2P 3A 400V 1.0MM ITB CARDEDGE RoHS: Compliant | 4214 |
|
$0.5630 / $1.3600 | Buy Now |
|
Future Electronics | 2 Position 3.3 mm Inverted Board to Board Card Edge Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6700 | Buy Now |
|
Future Electronics | 2 Position 3.3 mm Inverted Board to Board Card Edge Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
AMP2213188-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5659 / $0.6971 | Buy Now | |
|
Onlinecomponents.com | Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant |
22019 Partner Stock |
|
$0.5750 / $1.0700 | Buy Now |
DISTI #
17377391
|
Verical | Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 16000 |
|
$0.5000 / $0.6600 | Buy Now |
DISTI #
65693606
|
Verical | Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 6000 |
|
$0.5000 / $0.6600 | Buy Now |
DISTI #
22131882-TEC
|
TME | 2213188-2 Min Qty: 400 | 22019 |
|
$0.5115 / $0.7542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213188-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213188-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.421 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |