2213188-4
TE Connectivity
Description: Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator

Overview of 2213188-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 2213188-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20X5213
Newark Card Edge Conn, 2Pos, Smd, Product Range:-, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:3.3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2213188-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6
  • 1 $0.1830
  • 10 $0.1830
  • 25 $0.1830
  • 50 $0.1830
  • 100 $0.1830
  • 500 $0.1830
$0.1830 Buy Now
DISTI # A116137CT-ND
DigiKey CONN SSL RCPT 2POS 3.3MM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5800
  • 14,000 $0.6354
$0.6354 / $1.5800 Buy Now
DISTI # 20X5213
Avnet Americas Conn Board to Board HDR 2 POS 3.3mm Solder ST SMD T/R - Bulk (Alt: 20X5213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 6 Partner Stock
  • 1 $0.8790
$0.8790 Buy Now
DISTI # 2213188-4
Avnet Americas Conn Board to Board HDR 2 POS 3.3mm Solder ST SMD T/R - Tape and Reel (Alt: 2213188-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 14 Weeks, 5 Days Container: Reel 0
RFQ
DISTI # 571-2213188-4
Mouser Electronics Lighting Connectors 2P 3A 400V 1.6MM W/COVER ITB CARDEDGE RoHS: Compliant 2677
  • 1 $1.2700
  • 400 $0.8450
  • 800 $0.7510
  • 2,400 $0.7110
  • 4,800 $0.6760
  • 10,000 $0.6350
$0.6350 / $1.2700 Buy Now
Future Electronics 1.6 mm PCB Inverted Board to Board Card Edge Covered Poke In Connector RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel 0
Reel
  • 400 $0.8050
  • 800 $0.7850
  • 1,200 $0.7750
  • 1,600 $0.7650
  • 2,000 $0.7400
$0.7400 / $0.8050 Buy Now
Future Electronics 1.6 mm PCB Inverted Board to Board Card Edge Covered Poke In Connector RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel 0
Reel
  • 400 $0.8050
  • 800 $0.7850
  • 1,200 $0.7750
  • 1,600 $0.7650
  • 2,000 $0.7400
$0.7400 / $0.8050 Buy Now
DISTI # AMP2213188-4
Heilind Electronics   Americas - 0 in Stock
  • 14,000 $0.7401
$0.7401 Buy Now
Onlinecomponents.com Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant 32613 In Stock
  • 25 $1.8960
  • 1,000 $1.8670
  • 2,500 $1.8390
  • 3,500 $1.8120
  • 7,000 $0.9560
  • 10,500 $0.6580
  • 14,000 $0.6440
$0.6440 / $1.8960 Buy Now
DISTI # 22131884-TEC
TME 2213188-4 Min Qty: 31 398
  • 31 $1.3910
  • 310 $1.3900
$1.3900 / $1.3910 Buy Now
DISTI # AMP2213188-4
Interstate Connecting Components   0
  • 14,000 $0.7401
$0.7401 Buy Now
DISTI # 2213188-4
Avnet Abacus Conn Board to Board HDR 2 POS 3.3mm Solder ST SMD T/R (Alt: 2213188-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2213188-4
Avnet Abacus Conn Board to Board HDR 2 POS 3.3mm Solder ST SMD T/R (Alt: 2213188-4) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105703012
Chip1Stop Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant 398
  • 55 $1.4900
  • 350 $1.2500
$1.2500 / $1.4900 Buy Now
Master Electronics Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R RoHS: Compliant 32613 In Stock
  • 25 $1.8960
  • 1,000 $1.8670
  • 2,500 $1.8390
  • 3,500 $1.8120
  • 7,000 $0.9560
  • 10,500 $0.6580
  • 14,000 $0.6440
$0.6440 / $1.8960 Buy Now

CAD Models for 2213188-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2213188-4 by TE Connectivity

2213188-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Body Breadth
0.445 inch
Body Depth
0.378 inch
Body Length
0.327 inch
Connector Type
BOARD CONNECTOR
Contact Design
STAMPED
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
78.74u inch
Rated Current (Signal)
3 A
Rated Voltage
400 V
Reference Standard
CSA, UL
Terminal Pitch
3.3 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 2213188-4
    TE Connectivity
    Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2213188-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2213188-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2213188-4 would you like to use for your alert(s)?
  • Please alert me when 2213188-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2213188-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2213188-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2213188-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2213188-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2213188-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: