-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2213189-2) Assembly, IPI Connector 26-24GA w/o cap
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4842
|
Newark | Lighting Conn 2P 3A 400V 26-24 Awg Itb Poke-In |Amp Te Connectivity 2213189-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 24848 |
|
$0.7520 | Buy Now |
DISTI #
20X5215
|
Newark | Connector, Inverted Poke In, 2 Position, 26-24Awg, Pitch Spacing:3.3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:-, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity 2213189-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 | Buy Now |
DISTI #
A116139CT-ND
|
DigiKey | CONN SSL RCPT 2POS 3.3MM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
174 In Stock |
|
$0.5476 / $1.7000 | Buy Now |
DISTI #
2213189-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.3mm Solder ST SMD T/R - Tape and Reel (Alt: 2213189-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 1750 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.5380 / $0.5892 | Buy Now |
DISTI #
571-2213189-2
|
Mouser Electronics | Lighting Connectors 2P 3A 400V 26-24 AWG ITB POKE-IN RoHS: Compliant | 1095 |
|
$0.5470 / $1.3500 | Buy Now |
|
Future Electronics | LED Interconnects, Assembly, IPI Connector 26-24GA w/o cap RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6200 | Buy Now |
|
Future Electronics | LED Interconnects, Assembly, IPI Connector 26-24GA w/o cap RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
AMP2213189-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5863 / $0.6372 | Buy Now | |
|
Onlinecomponents.com | Assembly, IPI Connector 26-24GA w/o cap RoHS: Compliant |
25148 In Stock |
|
$0.5110 / $0.7070 | Buy Now |
DISTI #
AMP2213189-2
|
Interstate Connecting Components | 0 |
|
$0.5863 / $0.6372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213189-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213189-2
TE Connectivity
(2213189-2) Assembly, IPI Connector 26-24GA w/o cap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.42 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 98.4u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 400 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |