Part Details for 2213392-1 by TE Connectivity
Overview of 2213392-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213392-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6481
|
Newark | Lighting Connectors Pin Housing, Panel 7P, Code A |Amp Te Connectivity 2213392-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$1.6500 / $2.8600 | Buy Now |
DISTI #
49Y0602
|
Newark | Nector M Pin Housing, Panel, 7P, Code A |Te Connectivity 2213392-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6400 | Buy Now |
DISTI #
2266-2213392-1-ND
|
DigiKey | PIN HOUSING, PANEL, 7P, A CODE Min Qty: 45 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
1800 In Stock |
|
$1.5400 / $1.6700 | Buy Now |
DISTI #
A123780-ND
|
DigiKey | PIN HOUSING, PANEL, 7P, A CODE Min Qty: 45 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5899 | Buy Now |
DISTI #
2213392-1
|
Avnet Americas | PIN HOUSING, PANEL, 7P, A CODE - Tape and Reel (Alt: 2213392-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 4 Days Container: Reel | 0 |
|
$1.3556 / $1.5305 | Buy Now |
DISTI #
571-2213392-1
|
Mouser Electronics | Lighting Connectors PIN HOUSING, PANEL 7P, CODE A RoHS: Compliant | 556 |
|
$1.5800 / $2.7500 | Buy Now |
|
Future Electronics | SSL Connector 7 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.5400 / $1.5900 | Buy Now |
|
Future Electronics | SSL Connector 7 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
AMP2213392-1
|
Heilind Electronics | NECTOR M PIN HOUSING, PANEL, 7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M PIN HOUSING, PANEL, 7P, CODE A RoHS: Compliant |
1800 Partner Stock |
|
$1.4200 / $2.1900 | Buy Now |
Part Details for 2213392-1
2213392-1 CAD Models
2213392-1 Part Data Attributes
|
2213392-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213392-1
TE Connectivity
Circular Connector, 7 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |